help desk software

71BF30-05-2-06N

Grayhill

Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.3A 115VAC 30VDC

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
71BF30-05-2-06N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Package Type:
Number of Positions:
6
Pole Throw Configuration:
DP6T
Actuator Length:
9.53 mm
Dimension:
22.23 x 58.93 x 18.08 mm
Actuator Style/Diameter:
Flatted Shaft/6.36
Mounting:
Panel Mount/Through Hole
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.3@115VAC A
Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
Search Keywords:
71BF3005206N
IN STOCK: 0
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
7
$105.30
$737.100
13
$69.78
$907.140
19
$56.70
$1,077.300
25 +
$55.57
$1,389.250
DOWNLOADS