71BS36-02-1-08N
GrayhillSwitch Rotary SP8T 8 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
71BS36-02-1-08N
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Number of Positions:
813872
Pole Throw Configuration:
SP8T13875
Actuator Length:
9.53 mm
Dimension:
19.05mm x 19.05mm x 42.3213878mm
Actuator Style/Diameter:
Flatted Shaft/6.3613842
Mounting:
Panel Mount13870
Body Orientation:
Straight13849
Terminal Type:
Solder Lug13888
Angle of Throw:
36 °
Contact Rating @ Voltage:
0.3@115VAC A
The GRAYHILL part 71BS36-02-1-08N is a versatile and reliable Switch Rotary designed for various applications, particularly in the automotive industry. With 8 positions, this Single Pole 8 Throw (SP8T) switch allows you to easily select between 8 different circuit configurations, providing flexibility and ease of use. The switch features a flatted shaft design and is equipped with solder lugs, ensuring secure and durable connections. It has a current rating of 0.3A and can handle voltages up to 115VAC and 30VDC, offering reliable performance in automotive electrical systems. Trust GRAYHILL's renowned quality and craftsmanship for your automotive switching needs with the 71BS36-02-1-08N.
Search Keywords:
71BS3602108N
IN STOCK:
53
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$55.86
$55.860
5
$39.24
$196.200
7
$38.84
$271.880
13
$35.89
$466.570
19
$34.96
$664.240
25
+
$33.27
$831.750
Product Guides
CUSTOMERS
ALSO BOUGHT
202C621-51/164-0
Heat Shrink Molded Boot ST Elastomer Polymer Blend Black
1-794610-2
Socket Contact - Micro MATE-N-LOK Series - 20 to 24 AWG - 30.0µin (0.76µm) Gold Contact Fi...
2-794617-0
20POS,MICRO MNL,RCPT HSG
2TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off ...
55-00050
Connector - 5.5x2.5xL12 mm DC plug - nickel plated - assembly type - spring contacts