Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
71C2054
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
PC Mount Accessory
Switch Type:
Rotary Switch
Switch Access Rotary Switch PC Mount Accessory
Search Keywords:
71C2054
IN STOCK:
550
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$1.788
$44.700
250
$1.262
$315.500
500
$1.079
$539.500
1,000
$0.988
$988.000
2,500
$0.967
$2,417.500
5,000
$0.952
$4,760.000
7,500
$0.938
$7,035.000
10,000
+
$0.924
$9,240.000
Product Guides
CUSTOMERS
ALSO BOUGHT
72PMR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Th...
89PR10K
Res Cermet Trimmer 10K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin...
F2UEE
Pushbutton Switch-500mA-Unsealed-Thru-hole, Right Angle
-30V-100,000 cycles
71SS1073-1
Sticker for Series 71A Adjustable Rotary Switches RoHS Compliant: Yes