Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
71J30-03-5-02N
RoHS:
No
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Number of Positions:
2
Angle of Throw:
30 °
Key Removable Positions:
1,6
Switch Configuration:
N/A
Pole Throw Configuration:
5PDT
Contact Rating @ Voltage:
0.25 A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock 5PDT 30° Flat Key 0.25A Solder Lug Panel Mount
Search Keywords:
71J3003502N
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$95.10
$95.100
5
$76.76
$383.800
10
$74.38
$743.800
25
$72.11
$1,802.750
50
$70.06
$3,503.000
100
$65.67
$6,567.000
250
+
$65.01
$16,252.500
Product Guides