Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
71J36-02-2-03N
RoHS:
No
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Number of Positions:
3
Angle of Throw:
36 °
Key Removable Positions:
1,2,3
Switch Configuration:
N/A
Pole Throw Configuration:
DP3T
Contact Rating @ Voltage:
0.25 A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock DP3T 36° Flat Key 0.25A Solder Lug Panel Mount
Search Keywords:
71J3602203N
IN STOCK:
0
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
7
$65.82
$460.740
13
$53.16
$691.080
19
$50.92
$967.480
25
+
$49.91
$1,247.750
Product Guides