help desk software
DATA SHEET

71L36-01-2-02N

Grayhill

Switch Key Lock DPDT 36° Flat Key 0.25A Solder Lug Panel Mount

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
71L36-01-2-02N
RoHS:
No
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Number of Positions:
2
Angle of Throw:
36 °
Key Removable Positions:
1,2
Switch Configuration:
N/A
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
0.25 A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock DPDT 36° Flat Key 0.25A Solder Lug Panel Mount
Search Keywords:
71L3601202N
IN STOCK: 2
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$53.88
$53.880
5
$53.07
$265.350
7
$52.28
$365.960
13
$42.22
$548.860
19
$40.44
$768.360
25 +
$39.64
$991.000
Tools/3D Models
Product Guides