Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
71L36-03-2-02N
RoHS:
No
HTS:
8536509020
COO:
US
ECCN:
EAR99
Number of Positions:
2
Angle of Throw:
36 °
Key Removable Positions:
1,2
Switch Configuration:
N/A
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
0.25 A
Terminal Type:
Solder
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Switch Key Lock DPDT 36° Flat Key 0.25A Solder Lug Panel Mount
IN STOCK:
0
MOQ for out of Stock Qty:
7
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
7
$70.34
$492.380
13
$56.81
$738.530
19
$54.42
$1,033.980
25
+
$53.33
$1,333.250
DOWNLOADS