76PSB02ST
GrayhillSwitch DIP ON OFF SPST 2 Piano 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
76PSB02ST
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
35
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
N/A
Number of Positions:
2
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP ON OFF SPST 2 Piano 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords:
76PSB02ST
IN STOCK:
1,228
Can Ship immediately
Minimum Order:
35
Multiple:
35
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
35
$2.667
$93.345
105
$2.549
$267.645
280
$2.478
$693.840
525
$2.439
$1,280.475
1,015
$2.415
$2,451.225
2,520
$2.332
$5,876.640
5,005
$1.458
$7,297.290
7,525
+
$1.436
$10,805.900
Product Guides
CUSTOMERS
ALSO BOUGHT
64YR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin ...
76PSB05ST
Switch DIP ON OFF SPST 5 Piano 0.15A 30VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
CR0603-FX-1002ELF
Thick Film Chip Resistor - 1/10 W - 10 Kohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant -...
812-0972
812 Series Lens Cap Stovepipe Dark Translucent Green
76SB04ST
Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...