76PSB04ST
GrayhillSwitch DIP ON OFF SPST 4 Piano 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
76PSB04ST
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
21
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
N/A
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
The GRAYHILL part 76PSB04ST is a DIP switch designed for ON/OFF operations. It features a Single-Pole, Single-Throw (SPST) configuration with 4 piano-style switches. This switch is capable of handling a current of 0.15A and a voltage of 30VDC. With PC pins for easy installation, it offers a long lifespan of 2000Cycles/SwitchCycles. The switch has a standard pitch of 2.54mm and can be mounted on a PCB using a through-hole connection. It is conveniently packaged in a tube for easy handling and storage.
Search Keywords:
76PSB04ST
IN STOCK:
3,153
Ships today, if you order in
Minimum Order:
21
Multiple:
21
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
21
$2.796
$58.716
63
$2.676
$168.588
252
$2.605
$656.460
504
$2.579
$1,299.816
1,008
$2.244
$2,261.952
2,520
$1.717
$4,326.840
5,019
$1.700
$8,532.300
7,518
+
$1.683
$12,652.794
CUSTOMERS
ALSO BOUGHT
5-103635-4
Header - Male Pin - 5 Position - 1 Row - 0.100"(2.54mm) Pitch - Board to Board or Cable - ...
PEC16-4020F-N0024
Mechanical Encoder Rotary Incremental Flat 2.83oz.in Straight Quadrature Digital Square Wa...
92315-0610
Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly - 6 Circuits - 1.27mm Pitch - 0.10...
BD08
Standard Profile DIP switch-100 mA max. @ 50 V DC.-Thru-hole-Unsealed-2N-8 positions
21127
Switch Access Power Switch Solid Button