76PSB05ST
GrayhillSwitch DIP ON OFF SPST 5 Piano 0.15A 30VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
76PSB05ST
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
N/A
Number of Positions:
5
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
The GRAYHILL part 76PSB05ST is a high-quality DIP switch featuring a Single Pole, Single Throw (SPST) configuration with 5 piano-style switches. It has a rating of 0.15A and 30VDC, making it suitable for a variety of electronic applications. This DIP switch has PC pins for easy installation and a long lifespan of 2000 cycles per switch. With a 2.54mm pitch for through-hole mounting, the GRAYHILL 76PSB05ST comes packaged in a convenient tube for easy storage and organization.
Search Keywords:
76PSB05ST
IN STOCK:
5,656
Ships today, if you order in
Minimum Order:
18
Multiple:
18
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
18
$2.560
$46.080
54
$2.522
$136.188
108
$2.210
$238.680
252
$2.068
$521.136
504
$1.972
$993.888
1,008
$1.914
$1,929.312
2,502
$1.830
$4,578.660
5,004
+
$1.409
$7,050.636
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
76PSB02ST
Switch DIP ON OFF SPST 2 Piano 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hol...
64YR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin ...
812-0972
812 Series Lens Cap Stovepipe Dark Translucent Green
76SB04ST
Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...