help desk software
DATA SHEET

76PSB09T

Grayhill

Switch DIP ON OFF SPST 9 Piano 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
76PSB09T
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Orientation:
Straight
Actuator Style:
Piano
Actuator Length:
N/A
Number of Positions:
9
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Life Cycle:
Discontinued
Switch DIP ON OFF SPST 9 Piano 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords:
76PSB09T
  This product is discontinued, but still in stock
IN STOCK: 894
Ships today, if you order in
Minimum Order:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$3.860
$77.200
25
$3.200
$80.000
50
$2.050
$102.500
100
$1.820
$182.000
250
$0.898
$224.500
500
$0.877
$438.500
1,000 +
$0.847
$847.000
Tools/3D Models
Product Guides