76RSB03ST
GrayhillSwitch DIP ON OFF SPST 3 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
76RSB03ST
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Recessed Rocker
Actuator Length:
0 mm
Number of Positions:
3
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
The GRAYHILL part 76RSB03ST is a compact and reliable switch designed for your electronic applications. This switch features a DIP ON OFF SPST configuration, ensuring convenient and easy operation. With a recessed rocker design, it offers enhanced protection against accidental activation. Rated at 0.15A and 30VDC, this switch delivers efficient performance while ensuring safe and reliable operation. The PC pins provide a secure and stable connection, making it suitable for various applications. With an impressive lifespan of 2000 cycles/switch cycles, this switch guarantees long-lasting functionality and durability. The 2.54mm through-hole mounting offers ease of installation and compatibility with standard PCB layouts. Packaged in a practical tube, the GRAYHILL part 76RSB03ST is a great choice for your electronic projects, bringing together quality, functionality, and convenience.
Search Keywords:
76RSB03ST
IN STOCK:
5,193
Ships today, if you order in
Minimum Order:
27
Multiple:
27
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
27
$3.419
$92.313
108
$2.934
$316.872
270
$2.647
$714.690
513
$2.442
$1,252.746
1,026
$2.267
$2,325.942
2,511
$2.059
$5,170.149
5,022
$2.039
$10,239.858
7,506
+
$2.018
$15,147.108
Product Guides
CUSTOMERS
ALSO BOUGHT
4608X-102-682LF
Res Thick Film NET 6.8K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Ho...
2MV-06
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
PE-53119NL
Toroid Inductor, 50KHz Simple Switcher SMT Inductors
3009P-1-503LF
Res Cermet Trimmer 50K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin...
T101KCQE
Subminiature Toggle Switch