76SB02ST
GrayhillSwitch DIP ON OFF SPST 2 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
76SB02ST
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
35
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Raised Rocker
Actuator Length:
0.58 mm
Number of Positions:
2
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Introducing the Grayhill part 76SB02ST, a reliable and durable DIP switch that features a Single Pole Single Throw (SPST) configuration with 2 raised rockers for easy operation. This switch is rated for 0.15A and 30VDC, making it suitable for a variety of electronic applications. With PC pins for secure connections and a lifespan of 2000 cycles per switch, the 76SB02ST offers long-lasting performance. Designed with 2.54mm through-hole spacing, this switch comes in a convenient tube packaging for easy storage and handling.
Search Keywords:
76SB02ST
IN STOCK:
1,902
Can Ship immediately
Minimum Order:
35
Multiple:
35
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
35
$2.224
$77.840
105
$2.124
$223.020
280
$2.020
$565.600
525
$1.999
$1,049.475
1,015
$1.979
$2,008.685
2,520
$1.883
$4,745.160
5,005
$1.483
$7,422.415
7,525
+
$1.468
$11,046.700
CUSTOMERS
ALSO BOUGHT
205841-1
Circular Connector - CPC Series 2 - Panel Mount Receptacle - 8 Contacts - Thermoplastic Bo...
1-794065-0
Wire-To-Board Connector - Vertical - 4.14 mm - 8 Contacts - Header - Mini Universal MATE-N...
6-534206-0
20 MODII VRT DR CE 100/115
3266W-1-503LF
Trimmer Potentiometer - 50K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.71 X 4.5 X 8.26mm - Pin -...
AGP-09-G-ME
Connector Accessories 9 POS D-Sub Cover Metalized