76SB03T
GrayhillSwitch DIP ON OFF SPST 3 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
76SB03T
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Raised Rocker
Actuator Length:
0.58 mm
Number of Positions:
3
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP ON OFF SPST 3 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords:
76SB03T
IN STOCK:
135
Can Ship immediately
Minimum Order:
27
Multiple:
27
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
27
$1.940
$52.380
108
$1.911
$206.388
270
$1.883
$508.410
513
$1.854
$951.102
1,026
$1.434
$1,471.284
2,511
$1.263
$3,171.393
5,022
$1.093
$5,489.046
7,506
+
$0.909
$6,822.954
Product Guides