76SB04T
GrayhillSwitch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
76SB04T
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
21
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Raised Rocker
Actuator Length:
0.58 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
The GRAYHILL part 76SB04T is a high-quality DIP switch that is designed for ON/OFF operation. It is a Single Pole Single Throw (SPST) switch with four raised rocker actuators. With a rating of 0.15A and 30VDC, this switch offers efficient and reliable performance.Featuring PC pins for easy and secure soldering, the 76SB04T is suitable for a variety of electronic applications. It has a remarkable lifespan, with a durability of 2000 cycles per switch. The 2.54mm through-hole spacing ensures convenient installation and compatibility with standard PCB designs.Packaged in a convenient tube for ease of handling and storage, the GRAYHILL part 76SB04T is an ideal choice for manufacturers, hobbyists, and electronic enthusiasts seeking a reliable and versatile DIP switch for their projects.
Search Keywords:
76SB04T
IN STOCK:
2,311
Ships today, if you order in
On Order:
2,476
can ship 1/9/25
Minimum Order:
21
Multiple:
21
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
21
$2.088
$43.848
105
$1.802
$189.210
252
$1.657
$417.564
504
$1.532
$772.128
1,008
$1.424
$1,435.392
2,520
$1.410
$3,553.200
5,019
$1.396
$7,006.524
7,518
+
$1.382
$10,389.876
Product Guides
CUSTOMERS
ALSO BOUGHT
507302B00000G
Heat Sink Passive TO-220 Channel Screw Mount Aluminum 24°C/W Black Anodized
282857-2
TERMI-BLOK PCB MOUNT 90 2P.5
194002-1
PIN ASSY..070
1-640520-0
Connector Housing - MR Series - Receptacle - 6 Ways - 4.19 mm - Miniature Rectangular Conn...
282857-4
TERMI-BLOK PCB MOUNT 90 4P.5