76SB05T
GrayhillSwitch DIP ON OFF SPST 5 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
76SB05T
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Raised Rocker
Actuator Length:
0.58 mm
Number of Positions:
5
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
The GRAYHILL part 76SB05T is a DIP switch designed for use in various electronic applications. This switch features a simple ON/OFF function with a single-pole, single-throw (SPST) configuration. It is constructed with a sturdy raised rocker design and has a maximum power rating of 0.15A and voltage rating of 30VDC. The switch is conveniently mounted using PC pins and has a durable lifespan of 2000 cycles. With a compact 2.54mm pitch and designed for easy installation, the 76SB05T is a reliable and efficient choice for your electronic projects. Sold in a convenient tube packaging.
Search Keywords:
76SB05T
IN STOCK:
5,411
Can Ship immediately
Minimum Order:
18
Multiple:
18
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
18
$2.948
$53.064
108
$2.425
$261.900
252
$2.324
$585.648
504
$2.231
$1,124.424
1,008
$1.413
$1,424.304
2,502
$1.106
$2,767.212
5,004
$0.728
$3,642.912
7,506
+
$0.717
$5,381.802
Product Guides