76SB06T
GrayhillSwitch DIP ON OFF SPST 6 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
76SB06T
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Raised Rocker
Actuator Length:
0.58 mm
Number of Positions:
6
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP ON OFF SPST 6 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords:
76SB06T
IN STOCK:
749
Can Ship immediately
Minimum Order:
15
Multiple:
15
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
15
$3.186
$47.790
60
$2.621
$157.260
255
$2.511
$640.305
510
$2.411
$1,229.610
1,005
$1.599
$1,606.995
2,505
$1.280
$3,206.400
5,010
$1.014
$5,080.140
7,500
+
$0.990
$7,425.000
Product Guides