76SB07T
GrayhillSwitch DIP ON OFF SPST 7 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
76SB07T
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
13
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Raised Rocker
Actuator Length:
0.58 mm
Number of Positions:
7
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP ON OFF SPST 7 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords:
76SB07T
IN STOCK:
211
Can Ship immediately
Minimum Order:
13
Multiple:
13
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
13
$3.210
$41.730
52
$2.720
$141.440
260
$2.530
$657.800
507
$2.430
$1,232.010
1,001
$1.550
$1,551.550
2,509
$1.240
$3,111.160
5,005
$0.862
$4,314.310
7,501
+
$0.849
$6,368.349
Product Guides