76SB08ST
GrayhillSwitch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
76SB08ST
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Raised Rocker
Actuator Length:
0.58 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
The GRAYHILL part 76SB08ST is a DIP switch designed for easy ON/OFF switching functionality. It features a Single Pole Single Throw (SPST) configuration with 8 raised rockers for easy operation. This switch has a maximum current rating of 0.15A and a maximum voltage rating of 30VDC, making it suitable for a variety of applications. With PC pins for secure and reliable connection, this switch is built to withstand up to 2000 cycles/switch cycles. The 2.54mm thru-hole tube design ensures seamless integration and easy installation.
Search Keywords:
76SB08ST
IN STOCK:
9,716
Ships today, if you order in
Minimum Order:
12
Multiple:
12
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
12
$2.814
$33.768
60
$2.402
$144.120
252
$2.078
$523.656
504
$1.863
$938.952
1,008
$1.737
$1,750.896
2,508
$1.649
$4,135.692
5,004
$1.535
$7,681.140
7,500
+
$1.034
$7,755.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
530714B00000G
Heat Sink - TO-220 - Aluminum - 2.0W @ 40°C - Board Level - Bolt On - Black Anodized.
507302B00000G
Heat Sink Passive TO-220 Channel Screw Mount Aluminum 24°C/W Black Anodized
1-206763-1
METRIMATE PIN HEADER ASSY,24P
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
1-480709-0
12P UMNL CAP HSG NATL