76SB08T
GrayhillSwitch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
76SB08T
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Raised Rocker
Actuator Length:
0.58 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
The GRAYHILL part 76SB08T is a reliable and versatile DIP switch, with SPST functionality and a raised rocker design for easy operation. It features a current rating of 0.15A and a voltage rating of 30VDC, making it suitable for a variety of applications. With PC pins and a durability of 2000 cycles per switch, this component is built to last. The switch has a 2.54mm through-hole design and comes packaged in a tube for convenient storage and transportation.
Search Keywords:
76SB08T
IN STOCK:
8,538
Can Ship immediately
Minimum Order:
12
Multiple:
12
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
12
$3.356
$40.272
60
$2.626
$157.560
252
$2.546
$641.592
504
$2.507
$1,263.528
1,008
$2.034
$2,050.272
2,508
$1.590
$3,987.720
5,004
$1.494
$7,475.976
7,500
+
$1.006
$7,545.000
Product Guides
CUSTOMERS
ALSO BOUGHT
76SB04T
Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
BU-48B
Automotive Analyzer Steel Clip - 10 Amp
W58-XB1A4A-20
Circuit Breaker - Thermal - 1 Pole - 20A, 250VAC/50VDC - White Push to Reset Actuator - Pa...
22-03-5105
Conn Shrouded Header HDR 10 POS 2.5mm Solder ST Thru-Hole SPOX™ Bag
EEU-ED2D151
Cap Aluminum Lytic 150uF 200V 20% (16 X 25mm) Radial 7.5mm 1400mA 10000h 105°C Bulk