76SC03
GrayhillSwitch DIP ON OFF SPDT 3 Raised Rocker 0.15A 30VDC PC Pins 20000Cycles/SwitchCycles Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
76SC03
RoHS:
Yes
Supplier Standard Pack
1
Body Orientation:
Straight
Actuator Style:
Raised Rocker
Actuator Length:
1.22 mm
Number of Positions:
3
Pole Throw Configuration:
SPDT
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
N/R
Switch DIP ON OFF SPDT 3 Raised Rocker 0.15A 30VDC PC Pins 20000Cycles/SwitchCycles Thru-Hole Tube
Search Keywords:
76SC03
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$9.04
$9.040
25
$6.16
$154.000
100
+
$5.11
$511.000
Product Guides