76SD01ST
GrayhillSwitch DIP ON OFF DPDT 1 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
76SD01ST
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Raised Rocker
Actuator Length:
1.22 mm
Number of Positions:
1
Pole Throw Configuration:
DPDT
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
The GRAYHILL part 76SD01ST is a versatile DIP switch with a DPDT configuration and ON-OFF functionality. It features a raised rocker for easy toggling, with a current rating of 0.15A and voltage rating of 30VDC. Designed for durability, this switch is rated for 2000 cycles or more. It is designed for easy PCB mounting with its PC pins and has a 2.54mm spacing. This part comes in a tube packaging for convenience in storage and handling.
Search Keywords:
76SD01ST
IN STOCK:
1,176
Can Ship immediately
Minimum Order:
27
Multiple:
27
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
27
$4.45
$120.150
54
$4.39
$237.060
108
$4.06
$438.480
270
$4.00
$1,080.000
513
$3.94
$2,021.220
1,026
$3.88
$3,980.880
2,511
$3.83
$9,617.130
5,022
+
$3.77
$18,932.940
Product Guides
Product Changes