76STC04T
GrayhillSwitch DIP ON OFF SPDT 4 Toggle 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
76STC04T
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
13
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Toggle
Actuator Length:
5.08 mm
Number of Positions:
4
Pole Throw Configuration:
SPDT
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
N/R
The GRAYHILL part 76STC04T is a high-quality toggle switch designed for use in various applications. This switch features a DIP ON OFF design with SPDT configuration, making it ideal for controlling multiple circuits. With a rating of 0.15A and 30VDC, it provides reliable and efficient performance. The switch has sturdy PC pins for secure connection and is capable of enduring 2000 cycles per switch. It is designed for convenient installation with its thru-hole design and is available in tube packaging. The GRAYHILL 76STC04T ensures long-lasting functionality and is a reliable choice for demanding electrical systems.
Search Keywords:
76STC04T
IN STOCK:
1,087
Ships today, if you order in
Minimum Order:
13
Multiple:
13
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
13
$5.040
$65.520
52
$4.779
$248.508
104
$4.657
$484.328
260
$4.527
$1,177.020
507
$4.482
$2,272.374
1,001
$4.410
$4,414.410
2,509
$4.366
$10,954.294
5,005
+
$4.322
$21,631.610
Product Guides
Product Changes