78B02ST
GrayhillSwitch DIP OFF ON SPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
78B02ST
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
35
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1.27 mm
Number of Positions:
2
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
The GRAYHILL part 78B02ST is a high-quality DIP switch designed for OFF and ON settings with SPST configuration. It features 2 raised slides for easy adjustment and operates at 0.15A and 30VDC. The switch is designed with reliable PC pins for secure connections and has a lifespan of 2000 cycles per switch. This component is designed for easy installation with 2.54mm thru-hole spacing and comes packaged in a convenient tube for storage and organization.
Search Keywords:
78B02ST
IN STOCK:
3,810
Ships today, if you order in
Minimum Order:
35
Multiple:
35
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
35
$2.420
$84.700
105
$2.340
$245.700
280
$2.240
$627.200
525
$2.140
$1,123.500
1,015
$1.380
$1,400.700
2,520
$1.006
$2,535.120
5,005
$0.657
$3,288.285
7,525
+
$0.640
$4,816.000
Product Guides
Product Changes