help desk software
DATA SHEET

78B02T

Grayhill

Switch DIP OFF ON SPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
78B02T
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
35
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1.27 mm
Number of Positions:
2
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
The GRAYHILL part 78B02T is a reliable and versatile DIP switchoffering excellent functionality for a variety of applications. With an SPST configuration and a slide mechanism, this switch provides a convenient and user-friendly control option. The switch is designed to handle a maximum current of 0.15A and a voltage of 30VDC, making it suitable for low-power applications. Featuring PC pins for easy installation on a circuit board, this switch ensures a secure and stable connection. It has a long lifespan with 2000 cycles per switch, ensuring durability and longevity. With a compact design and a pitch of 2.54mm, this switch is perfect for applications where space is limited. It comes in a tube packaging for convenient transportation and storage.
Search Keywords:
78B02T
IN STOCK: 5,448
Can Ship immediately
Minimum Order:
35
Multiple:
35
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
35
$1.682
$58.870
105
$1.318
$138.390
280
$1.186
$332.080
525
$1.093
$573.825
1,015
$1.015
$1,030.225
2,520
$0.962
$2,424.240
5,005
$0.952
$4,764.760
7,525 +
$0.943
$7,096.075
Tools/3D Models
Product Guides