78B04ST
GrayhillSwitch DIP OFF ON SPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
78B04ST
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
21
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1.27 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
The GRAYHILL part 78B04ST is a DIP switch with an ON-OFF configuration. It features a single-pole, single-throw (SPST) design and is built with 4 raised slides for easy operation. This switch has a current rating of 0.15A and can handle voltage up to 30VDC. It is designed for through-hole mounting with PC pins and has a pitch of 2.54mm. The switch has a long operational life of 2000 cycles and is supplied in a convenient tube packaging.
Search Keywords:
78B04ST
IN STOCK:
6,780
Ships today, if you order in
Minimum Order:
21
Multiple:
21
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
21
$2.505
$52.605
63
$2.217
$139.671
252
$2.098
$528.696
504
$2.066
$1,041.264
1,008
$1.819
$1,833.552
2,520
$1.405
$3,540.600
5,019
$1.325
$6,650.175
7,518
+
$0.894
$6,721.092
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
25.372.3453.0
Conn Shrouded Header HDR 4 POS 7.5mm Solder RA Thru-Hole
3296Y-1-103
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin ...
2166
SB 1093-15 Heyco® Snap Bushings
DSPIC33FJ64MC506A-I/PT
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
CCH100-S10-C
Fixed diameter cable clamp, heavy duty, #10 screw (M5), 1" (25.4mm) bundle, white, standar...