78F05T
GrayhillSwitch DIP OFF ON DPST 5 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
78F05T
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
9
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1.27 mm
Number of Positions:
5
Pole Throw Configuration:
DPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP OFF ON DPST 5 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
78F05T
IN STOCK:
0
Minimum Order:
9
Multiple:
9
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
9
$4.88
$43.920
54
$3.97
$214.380
108
$3.79
$409.320
252
$3.68
$927.360
504
$3.48
$1,753.920
1,008
$2.41
$2,429.280
2,502
$1.89
$4,728.780
5,004
+
$1.84
$9,207.360
Product Guides