78G01ST
GrayhillSwitch DIP OFF ON 3PST 1 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
78G01ST
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1.27 mm
Number of Positions:
1
Pole Throw Configuration:
3PST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
The GRAYHILL 78G01ST is a versatile DIP switch designed for various electronic applications. It features an OFF ON configuration with 3 poles and single raised slide for easy manual operation. This switch has a rated current of 0.15A and can handle up to 30VDC voltage. With durable PC pins and a cycle life of 2000 cycles, it ensures reliable performance and longevity. The switch is conveniently mounted with 2.54mm Thru-Hole spacing and comes in a tube packaging for secure storage and transportation.
Search Keywords:
78G01ST
IN STOCK:
938
Can Ship immediately
Minimum Order:
27
Multiple:
27
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
27
$3.99
$107.730
108
$3.47
$374.760
270
$3.16
$853.200
513
$2.86
$1,467.180
1,026
$2.54
$2,606.040
2,511
$2.42
$6,076.620
5,022
$2.38
$11,952.360
7,506
+
$2.35
$17,639.100
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
78J05ST
Switch DIP OFF ON SPDT 5 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Ho...
RA863
Ring Tongue Terminal 16-22AWG Copper Red 21.08mm Electro Tin Bulk
EHF-120-01-F-D-SM-LC
.050" Shrouded IDC Ejector Header
JAN1N4148-1
Diode - Standard - 75V - 200mA - 1.2 V @ 100 mA (Vf) (Max) @ If - Small Signal =< 200mA (I...
JANTX1N4971
5W Zener Diode - 36 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356