78G03T
GrayhillSwitch DIP OFF ON 3PST 3 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
78G03T
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1.27 mm
Number of Positions:
3
Pole Throw Configuration:
3PST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP OFF ON 3PST 3 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords:
78G03T
IN STOCK:
273
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$4.39
$43.900
50
$3.61
$180.500
100
$3.56
$356.000
250
$3.37
$842.500
500
$3.19
$1,595.000
1,000
$2.16
$2,160.000
2,500
$1.67
$4,175.000
5,000
+
$1.63
$8,150.000
Product Guides