78H01ST
GrayhillSwitch DIP OFF ON 4PST 1 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
78H01ST
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
21
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1.27 mm
Number of Positions:
1
Pole Throw Configuration:
4PST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP OFF ON 4PST 1 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords:
78H01ST
IN STOCK:
192
Can Ship immediately
Minimum Order:
21
Multiple:
21
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
21
$3.75
$78.750
63
$3.09
$194.670
252
$2.88
$725.760
504
$2.73
$1,375.920
1,008
$1.76
$1,774.080
2,520
$1.31
$3,301.200
5,019
$1.18
$5,922.420
7,518
+
$1.15
$8,645.700
Product Guides