help desk software
DATA SHEET

78H01T

Grayhill

Switch DIP OFF ON 4PST 1 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
78H01T
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
21
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1.27 mm
Number of Positions:
1
Pole Throw Configuration:
4PST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
The GRAYHILL 78H01T is a durable and reliable DIP switch that is designed for high-performance applications. This 4-position single-pole, single-throw switch features a raised slide for easy actuation between the OFF and ON positions. With a current rating of 0.15A and voltage rating of 30VDC, this switch is suitable for a wide range of electronic circuits. The switch has PC pins for secure mounting and is rated for 2000 cycles of use. The 2.54mm through-hole design allows for easy installation on PCBs. This switch is supplied in a convenient tube packaging for protection during transport and storage.
Search Keywords:
78H01T
IN STOCK: 2,818
Can Ship immediately
Minimum Order:
21
Multiple:
21
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
21
$3.990
$83.790
63
$3.692
$232.596
252
$3.073
$774.396
504
$2.888
$1,455.552
1,008
$2.615
$2,635.920
2,520
$2.439
$6,146.280
5,019
$2.415
$12,120.885
7,518 +
$2.391
$17,975.538
Tools/3D Models
Product Guides