78H02ST
GrayhillSwitch DIP OFF ON 4PST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
78H02ST
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1.27 mm
Number of Positions:
2
Pole Throw Configuration:
4PST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP OFF ON 4PST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords:
78H02ST
IN STOCK:
0
Minimum Order:
12
Multiple:
12
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
12
$4.58
$54.960
60
$3.72
$223.200
108
$3.55
$383.400
252
$3.45
$869.400
504
$3.26
$1,643.040
1,008
$2.18
$2,197.440
2,508
$1.67
$4,188.360
5,004
+
$1.62
$8,106.480
Product Guides