78HJ04GWT
GrayhillSwitch DIP ON OFF SPDT 4 Raised Slide 0.15A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
78HJ04GWT
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
12
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
0.68 mm
Number of Positions:
4
Pole Throw Configuration:
SPDT
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP ON OFF SPDT 4 Raised Slide 0.15A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD Tube
Search Keywords:
78HJ04GWT
IN STOCK:
904
Can Ship immediately
Minimum Order:
12
Multiple:
12
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
12
$9.92
$119.040
36
$8.17
$294.120
108
$6.66
$719.280
252
$6.09
$1,534.680
504
$5.89
$2,968.560
1,008
$5.47
$5,513.760
2,508
$5.41
$13,568.280
5,004
+
$5.36
$26,821.440
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
5750678-1
9 Position D-Sub Receptacle, Female Sockets Connector
TSM-107-01-S-DV
Board-To-Board Connector - 2.54 mm - 14 Contacts - Header - Surface Mount - 2 Rows.
722RA
Conn Power PL 3 POS 3.3mm Solder RA Thru-Hole 3 Terminal 1 Port
112778
RF Connector - BNC Right Angle PCB Jack Through Hole 75 Ohms
JK0654219NL
Modular Connectors / Ethernet Connectors RJ-45 8Pos 2.03mm 16Term. 1Port