78J05ST
GrayhillSwitch DIP OFF ON SPDT 5 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
78J05ST
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
9
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1.27 mm
Number of Positions:
5
Pole Throw Configuration:
SPDT
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPDT 5 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
Search Keywords:
78J05ST
IN STOCK:
84
Can Ship immediately
Minimum Order:
9
Multiple:
9
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
9
$8.44
$75.960
27
$8.35
$225.450
54
$8.26
$446.040
108
$8.18
$883.440
252
$8.10
$2,041.200
504
$8.02
$4,042.080
1,008
$7.24
$7,297.920
2,502
+
$5.85
$14,636.700
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
78G01ST
Switch DIP OFF ON 3PST 1 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm T...
RA863
Ring Tongue Terminal 16-22AWG Copper Red 21.08mm Electro Tin Bulk
JAN1N4148-1
Diode - Standard - 75V - 200mA - 1.2 V @ 100 mA (Vf) (Max) @ If - Small Signal =< 200mA (I...
JANTX1N4971
5W Zener Diode - 36 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356