help desk software
DATA SHEET

78RB04SRAT

Grayhill

Switch DIP ON OFF SPST 4 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
78RB04SRAT
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
21
Package Type:
TUBE
Body Orientation:
Right Angle
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
4
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
Switch DIP ON OFF SPST 4 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords:
78RB04SRAT
IN STOCK: 0
Minimum Order:
21
Multiple:
21
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
21
$4.65
$97.650
63
$4.50
$283.500
105
$4.30
$451.500
252
$4.17
$1,050.840
504
$3.95
$1,990.800
1,008
$2.71
$2,731.680
2,520
$2.15
$5,418.000
5,019 +
$2.09
$10,489.710
Tools/3D Models
Product Guides