78RB05ST
GrayhillSwitch DIP OFF ON SPST 5 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
78RB05ST
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
18
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
5
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 5 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords:
78RB05ST
IN STOCK:
332
Can Ship immediately
Minimum Order:
18
Multiple:
18
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
18
$3.76
$67.680
108
$3.08
$332.640
252
$2.78
$700.560
504
$2.56
$1,290.240
1,008
$2.38
$2,399.040
2,502
$2.16
$5,404.320
5,004
$2.13
$10,658.520
7,506
+
$2.10
$15,762.600
Product Guides
CUSTOMERS
ALSO BOUGHT
5239YCDB16X445
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
H8553VBBR2-551W
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 15A 277VAC 24VDC 372.85VA
206-8RAST
Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tub...