78RB06ST
GrayhillSwitch DIP OFF ON SPST 6 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
78RB06ST
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
15
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
6
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 6 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
Search Keywords:
78RB06ST
IN STOCK:
3,365
Can Ship immediately
Minimum Order:
15
Multiple:
15
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
15
$4.15
$62.250
60
$3.68
$220.800
255
$3.37
$859.350
510
$3.32
$1,693.200
1,005
$3.26
$3,276.300
2,505
$2.77
$6,938.850
5,010
$1.69
$8,466.900
7,500
+
$1.66
$12,450.000
Product Guides