78RB08T
GrayhillSwitch DIP OFF ON SPST 8 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
78RB08T
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
8
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 8 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords:
78RB08T
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
12
Available in less than min:
2
Multiple:
12
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$3.575
$3.575
12
$3.250
$39.000
60
$2.670
$160.200
252
$2.560
$645.120
504
$2.460
$1,239.840
1,008
$1.630
$1,643.040
2,508
$1.290
$3,235.320
5,004
$0.915
$4,578.660
7,500
+
$0.893
$6,697.500
Product Guides
CUSTOMERS
ALSO BOUGHT
MF-R017
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60V 40A 0.48W 3s 2Ohm Radial 7.4 X 3.1mm Bulk ...
1101M2S3CQE2
Miniature Slide Switch-SPDT-Unsealed-Thru-hole-6A-125VAC-28VDC-40,000 cycles
LPA-C011301S-10
LED Light Pipe Rectangular Vertical Clear Rigid Bulk
22-23-2041
Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole KK® Bag
MDLSP1-08M-01
PCB Support - Locking Teardrop - Spacer Length 8 mm (0.315 in) - Style 2