78RB09ST
GrayhillSwitch DIP OFF ON SPST 9 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
78RB09ST
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
9
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
The GRAYHILL part 78RB09ST is a DIP switch used for toggling between OFF and ON states. It features a SPST configuration with 9 recessed slides for easy and precise operation. This switch can handle a current of 0.15A and voltage of 30VDC. With a high durability of 2000 cycles per switch, it ensures long-lasting performance. This switch is designed for through-hole mounting with PC pins and has a pitch of 2.54mm. It comes in a convenient tube packaging.
Search Keywords:
78RB09ST
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$3.69
$36.900
50
$3.10
$155.000
250
$2.87
$717.500
500
$2.74
$1,370.000
1,000
$1.78
$1,780.000
2,500
$1.39
$3,475.000
5,000
$1.05
$5,250.000
7,500
+
$1.03
$7,725.000
Product Guides