78RB10ST
GrayhillSwitch DIP OFF ON SPST 10 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
78RB10ST
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
9
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
10
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
The GRAYHILL part 78RB10ST is a miniature Dip switch designed for easy sliding between OFF and ON positions with a single pole, single throw (SPST) configuration. It is recessed to prevent accidental toggling and has a rating of 0.15A and 30VDC. The switch features PC pins for secure soldering connections and has a long lifespan of 2000 cycles per switch. It has a 2.54mm spacing for through-hole mounting and comes in a convenient tube packaging for easy handling and storage.
Search Keywords:
78RB10ST
IN STOCK:
0
Minimum Order:
9
Multiple:
9
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
9
$3.75
$33.750
54
$3.05
$164.700
108
$3.00
$324.000
252
$2.91
$733.320
504
$2.79
$1,406.160
1,008
$1.82
$1,834.560
2,502
$1.44
$3,602.880
5,004
+
$1.08
$5,404.320
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
76P10
Cover For 10 Position DIP Switch - Polycarbonate - Series 76.
NC6-P108-16
Conn Barrier Strip 16 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package
KUP-11D15-12
Power Relay 12VDC 10A DPDT(38.9mm 35.7mm 50mm) Socket
FS36-170
Power Transformer 2500Vrms 6VA 8Term. PC Pin Thru-Hole