78RB12ST
GrayhillSwitch DIP OFF ON SPST 12 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
78RB12ST
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
12
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 12 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords:
78RB12ST
IN STOCK:
713
Ships today, if you order in
Minimum Order:
8
Multiple:
8
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
8
$3.98
$31.840
56
$3.27
$183.120
104
$3.22
$334.880
256
$3.05
$780.800
504
$2.90
$1,461.600
1,000
$2.01
$2,010.000
2,504
$1.59
$3,981.360
5,000
+
$1.25
$6,250.000
Product Guides