78RB12T
GrayhillSwitch DIP OFF ON SPST 12 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
78RB12T
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Recessed Slide
Actuator Length:
0 mm
Number of Positions:
12
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.15@30VDC A
Contact Plating:
Gold/Nickel Barrier
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 12 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords:
78RB12T
IN STOCK:
59
Ships today, if you order in
Minimum Order:
8
Multiple:
8
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
8
$3.98
$31.840
56
$3.23
$180.880
256
$3.00
$768.000
504
$2.84
$1,431.360
1,000
$1.97
$1,970.000
2,504
$1.58
$3,956.320
5,000
$1.28
$6,400.000
7,504
+
$1.24
$9,304.960
Product Guides