79A10T
GrayhillSwitch DIP ON OFF SP10T 10 Raised Slide 0.125A 30VDC PC Pins 4000Cycles 2.54mm Thru-Hole Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
79A10T
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
9
Package Type:
TUBE
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1.52 mm
Number of Positions:
10
Pole Throw Configuration:
SP10T
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.125@6VDC A
Contact Plating:
Gold/Nickel
Terminal Pitch:
2.54 mm
Switch DIP ON OFF SP10T 10 Raised Slide 0.125A 30VDC PC Pins 4000Cycles 2.54mm Thru-Hole Tube
Search Keywords:
79A10T
IN STOCK:
0
Minimum Order:
9
Multiple:
9
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
9
$10.19
$91.710
27
$9.88
$266.760
54
$9.43
$509.220
108
$8.00
$864.000
252
$7.56
$1,905.120
504
$7.36
$3,709.440
1,008
+
$5.80
$5,846.400
Product Guides