Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
82-101-74
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Connection Type:
Wire Lead
Key Colour:
Gray
Housing Material:
Acrylonitrile Butadiene Styrene Plastic
Illumination Type:
N/R
Key Material:
N/A
Interface:
N/A
Case Colour:
Gray
Family:
82-101-74
IP Rating:
N/A
Dimension:
17.35 x 17.35 x 19.05 mm
Keyboard 1 Key Cable 100mA 5VAC 5VDC 2.16N
IN STOCK:
36
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$11.83
$295.750
50
$10.70
$535.000
100
$10.27
$1,027.000
250
$9.71
$2,427.500
500
$9.43
$4,715.000
1,000
$9.27
$9,270.000
2,500
+
$9.18
$22,950.000
Product Guides