help desk software
DATA SHEET

82-150-17

Grayhill

Keypad 1 Key Cable 100mA 5VDC 2.16N .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
82-150-17
RoHS:
No
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Connection Type:
Wire Lead
Dimension:
17.35 x 17.35 x 19.05 mm
Family:
82-150-17
Key Material:
N/A
Case Colour:
N/A
Interface:
N/A
Housing Material:
Acrylonitrile Butadiene Styrene Plastic
Illumination Type:
Incandescent Lamp
Key Colour:
N/A
IP Rating:
N/A
The GRAYHILL part 82-150-17 is a versatile keypad with 1 key, designed specifically for cable connection. It operates at a current of 100mA and requires a 5VDC power supply. With a durable construction, this keypad can withstand a force of 2.16N, ensuring reliable operation. It is suitable for various applications that require a compact and efficient input solution.
Search Keywords:
8215017
IN STOCK: 98
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$8.22
$205.500
50
$7.88
$394.000
100
$7.17
$717.000
250
$6.62
$1,655.000
500
$5.53
$2,765.000
1,000
$4.86
$4,860.000
2,500 +
$4.79
$11,975.000
Tools/3D Models
Product Guides