help desk software
DATA SHEET

82-150-211

Grayhill

Keypad 1 Key Cable 100mA 5VDC 2.16N

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
82-150-211
RoHS:
Yes
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Key Material:
N/A
Illumination Type:
Incandescent Lamp
Family:
82-150-211
Case Colour:
N/A
IP Rating:
N/A
Interface:
N/A
Connection Type:
Wire Lead
Key Colour:
N/A
Housing Material:
Acrylonitrile Butadiene Styrene Plastic
Dimension:
17.35 x 17.35 x 19.05 mm
Keypad 1 Key Cable 100mA 5VDC 2.16N
Search Keywords:
82150211
IN STOCK: 97
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$11.37
$284.250
50
$10.10
$505.000
100
$9.58
$958.000
250
$8.97
$2,242.500
500
$8.70
$4,350.000
1,000
$8.34
$8,340.000
2,500 +
$8.25
$20,625.000
Tools/3D Models
Product Guides