help desk software
DATA SHEET

82-350-10

Grayhill

Keyboard 3 Key Cable 100mA 5VAC 5VDC 2.16N

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
82-350-10
RoHS:
No
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
IP Rating:
N/A
Key Colour:
Black
Case Colour:
Black
Family:
82-350-10
Illumination Type:
Incandescent Lamp
Interface:
N/A
Dimension:
52.25 x 17.35 x 19.05 mm
Key Material:
N/A
Connection Type:
Wire Lead
Housing Material:
Acrylonitrile Butadiene Styrene Plastic
Keyboard 3 Key Cable 100mA 5VAC 5VDC 2.16N
Search Keywords:
8235010
IN STOCK: 25
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.94
$20.940
10
$18.82
$188.200
25
$18.30
$457.500
50
$17.81
$890.500
100
$15.36
$1,536.000
250
$14.98
$3,745.000
500 +
$12.52
$6,260.000
Tools/3D Models
Product Guides