Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
82-350-8
RoHS:
No
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Illumination Type:
Incandescent Lamp
Family:
82-350-8
Key Colour:
Black
Housing Material:
Acrylonitrile Butadiene Styrene Plastic
Key Material:
N/A
Case Colour:
Black
Connection Type:
Wire Lead
Dimension:
52.25 x 17.35 x 19.05 mm
IP Rating:
N/A
Interface:
N/A
Keyboard 3 Key Cable 100mA 5VAC 5VDC 2.16N
Search Keywords:
823508
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$22.59
$22.590
10
$20.15
$201.500
25
$19.55
$488.750
50
$18.99
$949.500
100
$16.32
$1,632.000
250
$15.88
$3,970.000
500
+
$13.25
$6,625.000
Product Guides