Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
82-350-9
RoHS:
No
HTS:
8536509030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
IP Rating:
N/A
Family:
82-350-9
Case Colour:
Black
Dimension:
52.25 x 17.35 x 19.05 mm
Interface:
N/A
Connection Type:
Wire Lead
Key Colour:
Black
Key Material:
N/A
Illumination Type:
Incandescent Lamp
Housing Material:
Acrylonitrile Butadiene Styrene Plastic
Keyboard 3 Key Cable 100mA 5VAC 5VDC 2.16N
Search Keywords:
823509
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$20.62
$20.620
10
$18.40
$184.000
25
$17.85
$446.250
50
$17.33
$866.500
100
$14.89
$1,489.000
250
$14.49
$3,622.500
500
+
$12.08
$6,040.000
Product Guides