Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
82-601-90
RoHS:
Yes
HTS:
8534000070
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Illumination Type:
Incandescent Lamp
Key Material:
N/A
Housing Material:
Acrylonitrile Butadiene Styrene Plastic
Dimension:
52.25 x 34.8 x 19.05 mm
Connection Type:
Wire Lead
IP Rating:
N/A
Interface:
N/A
Case Colour:
Black
Key Colour:
Black
Family:
82-601-90
Keyboard 6 Key Cable 100mA 5VAC 5VDC 2.16N
Search Keywords:
8260190
IN STOCK:
0
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$37.39
$37.390
25
$23.09
$577.250
100
$22.85
$2,285.000
500
$22.68
$11,340.000
1,000
+
$22.02
$22,020.000
Product Guides